Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOCD213MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67K0804
Your Part Number
1,784 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.791 |
| 100+ | $0.597 |
| 500+ | $0.585 |
| 1000+ | $0.572 |
| 2500+ | $0.561 |
| 10000+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD213MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67K0804
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOCD213M is a 8-pin SOIC 2-channel Phototransistor Output Optocoupler ideally suited for high density applications and eliminates the need for through-the-board mounting. This device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors.
- Closely matched current transfer ratios
- Minimum BVCEO of 30V guaranteed
Applications
Industrial, Communications & Networking, Consumer Electronics, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Alternatives for MOCD213M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
