Print Page
1,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.208 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.208 |
| 50+ | $0.143 |
| 100+ | $0.128 |
| 250+ | $0.124 |
| 500+ | $0.119 |
| 1000+ | $0.089 |
| 2500+ | $0.079 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.121 |
| 4500+ | $0.109 |
| 7500+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRA4005T1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel81AC9281
Re-Reel81Y6832RL
Cut Tape81Y6832
Product RangeMRA40
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.04V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMRA40
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.04V
Forward Surge Current
2A
Diode Case Style
DO-214AC (SMA)
Product Range
MRA40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MRA4005T1G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

