Print Page
5,987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.226 | $0.00 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.673 |
| 10+ | $0.428 |
| 15+ | $0.393 |
| 25+ | $0.358 |
| 50+ | $0.322 |
| 125+ | $0.289 |
| 250+ | $0.258 |
| 500+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.226 |
| 3000+ | $0.205 |
| 6000+ | $0.176 |
| 12000+ | $0.157 |
| 18000+ | $0.150 |
| 30000+ | $0.136 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRS1504T3GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05AC8569
Re-Reel99Y8246RL
Cut Tape99Y8246
Product RangeMRS15
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.04V
Reverse Recovery Time-
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeMRS15
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.04V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
MRS15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MRS1504T3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

