Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUN5330DW1T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09R9579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9000+ | $0.051 |
| 18000+ | $0.050 |
| 36000+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUN5330DW1T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09R9579
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Transistor Case StyleSOT-363
Power Dissipation385mW
Operating Temperature Max150°C
DC Current Gain hFE Min3hFE
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Transistor Case Style
SOT-363
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Power Dissipation
385mW
DC Current Gain hFE Min
3hFE
Qualification
-
Technical Docs (2)
Alternatives for MUN5330DW1T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
