Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURD550PFT4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC6682RL
Cut Tape31AC6682
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.080 |
| 100+ | $0.766 |
| 250+ | $0.699 |
| 500+ | $0.630 |
| 1000+ | $0.585 |
| 2500+ | $0.573 |
| 5000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURD550PFT4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC6682RL
Cut Tape31AC6682
Technical Datasheet
Repetitive Peak Reverse Voltage520V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time95ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
520V
Diode Configuration
Single
Reverse Recovery Time
95ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
75A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
