Print Page
737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.925 |
| 100+ | $0.648 |
| 250+ | $0.588 |
| 500+ | $0.528 |
| 1000+ | $0.490 |
| 2500+ | $0.423 |
| 5000+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.459 |
| 3000+ | $0.451 |
| 6000+ | $0.425 |
| 12000+ | $0.405 |
| 18000+ | $0.385 |
| 30000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURD620CTT4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel17AC5517
Re-Reel90W4734RL
Cut Tape90W4734
Product RangeMURD6
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.13V
Reverse Recovery Time35ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeMURD6
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.13V
Forward Surge Current
50A
Diode Case Style
TO-252 (DPAK)
Product Range
MURD6
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MURD620CTT4G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

