Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoN01S818HAT22ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97Y9448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.180 |
| 25+ | $5.400 |
| 50+ | $5.080 |
| 100+ | $4.410 |
| 250+ | $3.680 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN01S818HAT22ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97Y9448
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size1Mbit
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range1.7V to 2.2V
Memory Configuration128K x 8bit
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Access Time-
Supply Voltage Max2.2V
Supply Voltage Nom1.8V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
1.7V to 2.2V
Memory Case Style
TSSOP
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
Supply Voltage Max
2.2V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
