Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N108KMNR4GCopy
Newark Part No.07W7169
Technical Datasheet
Clock Buffer TypeClock Driver, Fanout Buffer
Clock IC TypeClock Driver, Fanout Buffer
Input Frequency Max400MHz
Clock IC Case StyleQFN
No. of Outputs8Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock Buffer Type
Clock Driver, Fanout Buffer
Input Frequency Max
400MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.6V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Clock IC Type
Clock Driver, Fanout Buffer
Clock IC Case Style
QFN
Supply Voltage Min
3V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
