Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N2304NZMNR4GCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.42AC1766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N2304NZMNR4GCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.42AC1766
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Input Frequency Max140MHz
Clock IC Case StyleDFN
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Input Frequency Max
140MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Clock IC Type
Fanout Buffer
Clock IC Case Style
DFN
Supply Voltage Min
3V
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
