Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.57M9781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 96+ | $3.070 |
| 192+ | $3.020 |
| 288+ | $2.980 |
| 480+ | $2.930 |
| 960+ | $2.870 |
| 2400+ | $2.810 |
| 4800+ | $2.760 |
Price for:Each
Minimum: 96
Multiple: 96
$294.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.57M9781
Technical Datasheet
Clock IC TypeClock Generator
Frequency200MHz
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
2.97V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Max
3.63V
No. of Pins
16Pins
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB3N5573DTG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
