Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79Y9418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.690 |
| 25+ | $4.110 |
| 50+ | $3.860 |
| 100+ | $3.350 |
| 250+ | $2.800 |
| 500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79Y9418
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency200MHz
Supply Voltage Max3.63V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB3N5573DTG
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
