Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L11SMNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AC3782
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $9.780 |
| 25+ | $9.140 |
| 50+ | $8.870 |
| 100+ | $8.620 |
| 250+ | $8.350 |
| 500+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L11SMNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AC3782
Technical Datasheet
Clock Buffer TypeFanout Buffer, Translator
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency2GHz
Input Frequency Max2GHz
Clock IC Case StyleQFN-EP
No. of Outputs2Outputs
IC Output TypeLVDS
IC Input TypeCML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN-EP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer, Translator
Clock Buffer Type
Fanout Buffer, Translator
Input Frequency Max
2GHz
No. of Outputs
2Outputs
IC Input Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Clock IC Type
Fanout Buffer, Translator
Frequency
2GHz
Clock IC Case Style
QFN-EP
IC Output Type
LVDS
Supply Voltage Min
2.375V
IC Case / Package
QFN-EP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
