Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6N14SMNGCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.97Y9404
Your Part Number
46 In Stock
615 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 10+ | $11.630 |
| 25+ | $10.850 |
| 50+ | $10.540 |
| 100+ | $10.220 |
| 250+ | $9.900 |
| 500+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6N14SMNGCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.97Y9404
Technical Datasheet
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency2GHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
IC Output TypeLVDS
IC Input TypeCML, LVDS, LVPECL
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Frequency
2GHz
No. of Outputs
4Outputs
IC Input Type
CML, LVDS, LVPECL
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Fanout Buffer, Translator
Clock IC Case Style
QFN
IC Output Type
LVDS
Supply Voltage Min
3V
IC Case / Package
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NB6N14SMNG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
