Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7S00M5XCopy
Newark Part No.
Full Reel85AC2088
Re-Reel38C7602
Cut Tape38C7602
Your Part Number
35,724 In Stock
Need more?
5724 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
30000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.118 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 25+ | $0.065 |
| 50+ | $0.061 |
| 100+ | $0.057 |
| 250+ | $0.052 |
| 500+ | $0.049 |
| 1000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 6000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S00M5XCopy
Newark Part No.
Full Reel85AC2088
Re-Reel38C7602
Cut Tape38C7602
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base NumberNC7S00
Logic TypeNAND
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range-
Logic IC FamilyNC7S
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ICC <lt/>1µA Low quiescent power
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
NC7S
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2.6mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7S00
No. of Elements
Single
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-23
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7S00M5X
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
