Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.131 |
| 6000+ | $0.129 |
| 9000+ | $0.126 |
| 15000+ | $0.124 |
| 30000+ | $0.121 |
| 75000+ | $0.119 |
| 150000+ | $0.116 |
| 300000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP14P5XCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29H0690
Product Range7S14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base NumberNC7S14
Logic TypeInverter Schmitt Trigger
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Product Range7S14
Logic Case StyleSC-70
Logic IC Family7SP
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic Case Style
SC-70
Supply Voltage Min
900mV
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
NC7S14
No. of Elements
Single
No. of Pins
5Pins
Product Range
7S14
Logic IC Family
7SP
Supply Voltage Max
3.6V
Output Current
2.6mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for NC7SP14P5X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

