Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9000+ | $0.037 |
| 18000+ | $0.036 |
| 27000+ | $0.035 |
| 45000+ | $0.034 |
| 90000+ | $0.033 |
| 225000+ | $0.032 |
| 450000+ | $0.031 |
| 900000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
$333.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7ST04P5XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38C7557
Product Range7S04
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Product Range7S04
Logic IC Family7ST
Logic Case StyleSC-70
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7S04
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic IC Family
7ST
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2mA
Operating Temperature Max
85°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Product Range
7S04
Logic Case Style
SC-70
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

