Print Page
1,554 In Stock
6,000 more incoming. You can reserve stock now
650 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
904 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ86M5XCopy
Newark Part No.
Re-Reel31Y3180
Cut Tape31Y3180
Product Range7S86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
Logic Family / Base NumberNC7S86
No. of ElementsSingle
Logic TypeXOR Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range7S86
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7486
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ86M5X is a single two-input Exclusive-OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- 2.9ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Product Range
7S86
Supply Voltage Min
1.65V
Logic IC Base Number
7486
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7S86
Logic Type
XOR Gate
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ86M5X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

