Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7WZ86K8XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K2005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.140 |
| 6000+ | $0.137 |
| 9000+ | $0.135 |
| 15000+ | $0.131 |
| 30000+ | $0.128 |
| 75000+ | $0.126 |
| 150000+ | $0.123 |
| 300000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ86K8XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K2005
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
Logic Family / Base NumberNC7W86
Logic TypeXOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageVSSOP
Product Range-
Logic IC FamilyNC7W
Logic Case StyleVSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7486
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WZ86K8X is a dual 2-input Exclusive-OR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.9ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
VSSOP
Logic IC Family
NC7W
Supply Voltage Min
1.65V
Logic IC Base Number
7486
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7W86
No. of Elements
Dual
No. of Pins
8Pins
Product Range
-
Logic Case Style
VSSOP
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
