Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD57091CDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel29AK2686RL
Cut Tape29AK2686
Product RangeNCx57091y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 50+ | $2.100 |
| 100+ | $1.890 |
| 250+ | $1.780 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57091CDWR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel29AK2686RL
Cut Tape29AK2686
Product RangeNCx57091y Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57091y Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
NCx57091y Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
