Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD83591MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel65AK5997RL
Cut Tape65AK5997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.530 |
| 100+ | $1.370 |
| 250+ | $1.280 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD83591MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel65AK5997RL
Cut Tape65AK5997
Technical Datasheet
IC TypeMotor Gate Driver
Motor Type-
No. of Outputs-
Output Current250mA
Output Voltage-
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
-
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
60V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
-
Output Current
250mA
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
QFN
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
