Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC1721RL
Cut Tape48AC1721
Your Part Number
836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.300 |
| 25+ | $5.020 |
| 50+ | $4.820 |
| 100+ | $4.630 |
| 250+ | $4.180 |
| 500+ | $3.940 |
| 1000+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101Q48-ABGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC1721RL
Cut Tape48AC1721
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.1V
RF / IF ModulationFSK
Frequency Min2.4GHz
Supply Voltage Max3.3V
Frequency Max2.48GHz
Receiving Current6.2mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.48GHz
Transmitting Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)6dBm
Sensitivity dBm-94dBm
Product Range-
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.1V
Frequency Min
2.4GHz
Frequency Max
2.48GHz
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Output Power (dBm)
6dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.3V
Receiving Current
6.2mA
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
25mA
Operating Temperature Max
85°C
Sensitivity dBm
-94dBm
RF Transceiver Applications
High-Performance Wearable & Medical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
