Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCID9210Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4568
Your Part Number
732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $5.270 |
| 25+ | $4.950 |
| 50+ | $4.630 |
| 100+ | $4.430 |
| 250+ | $4.230 |
| 500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9210Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4568
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min2.5V
Propagation Delay20ns
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate50Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
50Mbps
Output Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
No. of Channels
2Channels
Propagation Delay
20ns
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
