Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30060BDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel31Y3109RL
Cut Tape31Y3109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.837 |
| 100+ | $0.741 |
| 250+ | $0.695 |
| 500+ | $0.667 |
| 1000+ | $0.656 |
| 2500+ | $0.643 |
| 5000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30060BDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel31Y3109RL
Cut Tape31Y3109
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min10.7V
Input Voltage Max12.8V
Output Voltage Max12V
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Flyback
Input Voltage Min
10.7V
Output Voltage Max
12V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
12.8V
Output Current Max
400mA
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
