Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30086BHDR2GCopy
Newark Part No.
Full Reel81Y3762
Re-Reel85Y0075
Cut Tape85Y0075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.400 | $31.40 |
| Total Price | $31.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.400 |
| 10+ | $27.200 |
| 25+ | $24.400 |
| 50+ | $22.200 |
| 100+ | $18.460 |
| 250+ | $16.380 |
| 500+ | $14.220 |
| 1000+ | $13.620 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30086BHDR2GCopy
Newark Part No.
Full Reel81Y3762
Re-Reel85Y0075
Cut Tape85Y0075
TopologyBuck-Boost, Flyback, SEPIC
LED Driver TypeIsolated, Non Isolated
Input Voltage Min8.2V
Input Voltage Max20V
Output Voltage Max12V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback, SEPIC
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck-Boost, Flyback, SEPIC
Input Voltage Min
8.2V
Output Voltage Max
12V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
20V
Output Current Max
500mA
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Alternatives for NCL30086BHDR2G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
