Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTXGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK6821RL
Cut Tape47AK6821
Your Part Number
3,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.540 | $6.54 |
| Total Price | $6.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.020 |
| 25+ | $4.640 |
| 50+ | $4.420 |
| 100+ | $4.220 |
| 250+ | $4.020 |
| 500+ | $3.900 |
| 1000+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTXGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK6821RL
Cut Tape47AK6821
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Kit Application TypeEthernet
Data Rate10Mbps
Application Sub Type10BASE-T1S Industrial Ethernet MAC/PHY Controller
Ethernet TypeIEEE 802.3cg
Supported StandardsIEEE 802.3cg
Silicon ManufacturerOn Semiconductor
Supply Voltage Min2.97V
Controller IC Case StyleQFN
Silicon Core NumberNCN26010
Supply Voltage Max3.63V
IC Case / PackageQFN
IC Interface TypeSPI
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Data Rate
10Mbps
Ethernet Type
IEEE 802.3cg
Silicon Manufacturer
On Semiconductor
Controller IC Case Style
QFN
Supply Voltage Max
3.63V
IC Interface Type
SPI
Kit Contents
NCN26010BMNEVB Bridge Board & NCN26010XMNEVB 10BASE-T1S Evaluation Board
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Kit Application Type
Ethernet
Application Sub Type
10BASE-T1S Industrial Ethernet MAC/PHY Controller
Supported Standards
IEEE 802.3cg
Supply Voltage Min
2.97V
Silicon Core Number
NCN26010
IC Case / Package
QFN
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
