Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1077BAP065GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AC0028
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.960 |
| 100+ | $1.590 |
| 500+ | $1.480 |
| 1000+ | $1.330 |
| 2500+ | $1.090 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1077BAP065GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AC0028
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating23W
Power Rating Max23W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating Max
23W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
Power Rating
23W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
