Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP110AFCT060T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC7197RL
Cut Tape84AC7197
Product Range600mV 200mA LDO Voltage Regulators
Your Part Number
4,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.271 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.271 |
| 50+ | $0.179 |
| 100+ | $0.158 |
| 250+ | $0.147 |
| 500+ | $0.141 |
| 1000+ | $0.137 |
| 2500+ | $0.131 |
| 5000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP110AFCT060T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC7197RL
Cut Tape84AC7197
Product Range600mV 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom600mV
Output Voltage - Nom600mV
Adjustable Output Voltage Min-
Output Voltage Nom600mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo-
PolarityPositive Output
Output Current Max200mA
LDO Regulator Case StyleWLCSP
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range600mV 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
600mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
-
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
600mV
Output Voltage Nom
600mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Output Current Max
200mA
Dropout Voltage Typ @ Current
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
600mV 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
