Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP110AMX080TBGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC7201RL
Cut Tape84AC7201
Product Range800mV 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.297 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.297 |
| 10+ | $0.204 |
| 15+ | $0.192 |
| 25+ | $0.180 |
| 50+ | $0.167 |
| 125+ | $0.155 |
| 250+ | $0.142 |
| 500+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP110AMX080TBGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC7201RL
Cut Tape84AC7201
Product Range800mV 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom800mV
Output Voltage Nom800mV
Adjustable Output Voltage Min-
Output Voltage - Nom800mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo285mV
LDO Regulator Case StyleXDFN
Max Output Current200mA
Dropout Voltage Typ @ Current285mV
Dropout Voltage - Typ @ Current285mV
Dropout Voltage Typ @ Current285mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range800mV 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
285mV
Dropout Voltage Typ @ Current
285mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
800mV 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Nom
800mV
Output Voltage - Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
285mV
Max Output Current
200mA
Dropout Voltage - Typ @ Current
285mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
