Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117IDT50T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AJ5822RL
Cut Tape50AJ5822
Product Range5V 1A LDO Voltage Regulators
Your Part Number
2,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.583 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 50+ | $0.374 |
| 100+ | $0.330 |
| 250+ | $0.307 |
| 500+ | $0.301 |
| 1000+ | $0.295 |
| 2500+ | $0.289 |
| 5000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117IDT50T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel50AJ5822RL
Cut Tape50AJ5822
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max20V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.07V
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleTO-252
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageTO-252
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
1.07V
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
TO-252
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
Lead (04-Feb-2026)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
Output Current Max
1A
LDO Regulator Case Style
TO-252
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
