Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117LPST33T3G.Copy
Newark Part No.29AC8738
Product RangeNCP1117 family
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.167 |
| 8000+ | $0.164 |
| 16000+ | $0.162 |
| 24000+ | $0.160 |
| 40000+ | $0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117LPST33T3G.Copy
Newark Part No.29AC8738
Product RangeNCP1117 family
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max18V
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleSOT-223
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeNCP1117 family
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
1.3V
Output Current Max
1A
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
NCP1117 family
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP1117LPST33T3G.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
