
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1117LPST33T3GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK1712 Re-Reel81Y6898RL Cut Tape81Y6898 |
| Product Range | NCP1117 family |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 50+ | $0.259 |
| 100+ | $0.224 |
| 250+ | $0.207 |
| 500+ | $0.196 |
| 1000+ | $0.188 |
| 2500+ | $0.183 |
| 5000+ | $0.180 |
| Quantity | Price |
|---|---|
| 4000+ | $0.176 |
| 8000+ | $0.171 |
| 12000+ | $0.167 |
| 20000+ | $0.164 |
| 40000+ | $0.160 |
| 100000+ | $0.157 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1117LPST33T3GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK1712 Re-Reel81Y6898RL Cut Tape81Y6898 |
| Product Range | NCP1117 family |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | - |
| Input Voltage Max | 18V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 1A |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 1.3V |
| Output Current Max | 1A |
| Max Output Current | 1A |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | NCP1117 family |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCP1117LPST33T3G is a low power version of the popular NCP1117 family of low dropout voltage regulator with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range. Capable of providing an output current in excess of 1A, with a dropout voltage of 1.3V at 1A full current load. Internal protection features consist of output current limiting and built−in thermal shutdown. The NCP1117LP series can operate up to 18V max input voltage. Typical applications include TV and monitors, set top boxes and entertainment devices, switching power supply post regulation, game consoles and consumer applications and hard drive controllers.
- Quiescent current over 10 times Lower than Traditional 1117
- No minimum load requirement
- Good noise rejection
- Current limit and thermal shutdown protection
- SOT−223 package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 18V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 1A |
| Polarity | Positive Output |
| Output Current Max | 1A |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
| Input Voltage Min | - |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.3V |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | 0°C |
| Product Range | NCP1117 family |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NCP1117LPST33T3G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
