Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117ST18T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H4971
Re-Reel04R7838RL
Cut Tape04R7838
Product Range1A 1.8V LDO Voltage Regulators
Your Part Number
5,009 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 50+ | $0.417 |
| 100+ | $0.364 |
| 250+ | $0.338 |
| 500+ | $0.323 |
| 1000+ | $0.311 |
| 2500+ | $0.304 |
| 5000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.283 |
| 12000+ | $0.277 |
| 20000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117ST18T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel88H4971
Re-Reel04R7838RL
Cut Tape04R7838
Product Range1A 1.8V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.2V
LDO Regulator Case StyleSOT-223
Output Current Max1A
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1A 1.8V LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117ST18T3G is a 1.8V fixed output low-dropout (LDO) positive voltage Linear Regulator capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The device can operate with up to 20V input.
- No minimum load requirement
- AEC-Q100 qualified and PPAP capable
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3.5V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
1A 1.8V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP1117ST18T3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
