Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1117ST33T3GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel67H7013RL Cut Tape67H7013 |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 50+ | $0.417 |
| 100+ | $0.364 |
| 250+ | $0.338 |
| 500+ | $0.323 |
| 1000+ | $0.311 |
| 2500+ | $0.304 |
| 5000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1117ST33T3GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel67H7013RL Cut Tape67H7013 |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 20V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 1A |
| Dropout Voltage Vdo | 1.07V |
| Polarity | Positive Output |
| Max Output Current | 1A |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 1A |
| Dropout Voltage Typ @ Current | 1.07V |
| Dropout Voltage - Typ @ Current | 1.07V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCP1117ST33T3G is a low dropout (LDO) positive linear voltage regulator capable of providing an output current that is in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature.
- No minimum load requirement for fixed voltage output
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating and thermal shutdown protection
- Operation to 20V input
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.07V |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Dropout Voltage - Typ @ Current | 1.07V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | 0°C |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 3.5V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 1A |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage Typ @ Current | 1.07V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for NCP1117ST33T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
