Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117ST33T3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel81AK0536
Re-Reel20X9199RL
Cut Tape20X9199
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
191,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.439 |
| 15+ | $0.416 |
| 25+ | $0.393 |
| 50+ | $0.368 |
| 125+ | $0.343 |
| 250+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.318 |
| 6000+ | $0.294 |
| 12000+ | $0.275 |
| 18000+ | $0.257 |
| 30000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117ST33T3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel81AK0536
Re-Reel20X9199RL
Cut Tape20X9199
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.07V
Output Current Max1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
LDO Regulator Case Style
SOT-223
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for NCP1117ST33T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
