Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114AMX110TCGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AC4613RL
Cut Tape14AC4613
Product Range1.1V 300mA LDO Voltage Regulators
Your Part Number
910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.177 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.177 |
| 50+ | $0.104 |
| 100+ | $0.088 |
| 250+ | $0.081 |
| 500+ | $0.076 |
| 1000+ | $0.072 |
| 2500+ | $0.071 |
| 5000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX110TCGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AC4613RL
Cut Tape14AC4613
Product Range1.1V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.1V
Adjustable Output Voltage Min-
Output Voltage Nom1.1V
Output Voltage - Nom1.1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo135mV
LDO Regulator Case StyleUDFN
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current135mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current135mV
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range1.1V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.1V
Output Voltage Nom
1.1V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
UDFN
Output Current Max
300mA
Dropout Voltage - Typ @ Current
135mV
Dropout Voltage Typ @ Current
135mV
IC Case / Package
UDFN
Operating Temperature Min
-55°C
Product Range
1.1V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.1V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
135mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
