
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.163 | $0.16 |
| Total Price | $0.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 50+ | $0.104 |
| 100+ | $0.091 |
| 250+ | $0.085 |
| 500+ | $0.081 |
| 1000+ | $0.077 |
| 2500+ | $0.076 |
| 5000+ | $0.074 |
| Quantity | Price |
|---|---|
| 3000+ | $0.106 |
| 6000+ | $0.091 |
| 12000+ | $0.081 |
| 18000+ | $0.077 |
| 30000+ | $0.070 |
Product Information
Product Overview
NCP114ASN330T1G is a CMOS low dropout voltage regulator. It provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. In order to optimize performance for battery-operated portable applications, it employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical applications include PDAs, mobile phones, GPS, smartphones, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, portable medical equipment, and other battery-powered applications.
- 2.8V voltage, with output active discharge function
- Operating input voltage range from 1.7V to 5.5V
- Very low quiescent current of Typ. 50µA
- Line regulation is 0.01%/V typ (VOUT + 0.5V to 5.5V (VIN<gt/>1.7V), TJ = +25°C)
- Output voltage accuracy range from -40 to +40mV (VOUT<lt/>2.0V, TJ = +25°C)
- Output current limit is 600mA typ (VOUT = 90% VOUT(nom), TJ = +25°C)
- Shutdown current is 0.01µA typ (VEN<lt/>0.4V, VIN = 5.5V, TJ = +25°C)
- EN pin input current is 0.3µA typ (VEN = 5.5V, TJ = +25°C)
- Thermal shutdown hysteresis is 20°C typ (Temperature falling from TSD)
- TSOP-5 package, 150°C maximum junction temperature
Technical Specifications
Fixed
5.5V
3.3V
3.3V
-
-
150mV
TSOP
300mA
150mV
150mV
TSOP
-40°C
300mA 3.3V LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.7V
1Outputs
-
3.3V
-
300mA
Positive Output
300mA
300mA
150mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP114ASN330T1G
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
