Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114BSN330T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel04AC9265RL
Cut Tape04AC9265
Product Range300mA 3.3V LDO Voltage Regulators
Your Part Number
7,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.188 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.188 |
| 50+ | $0.120 |
| 100+ | $0.104 |
| 250+ | $0.098 |
| 500+ | $0.093 |
| 1000+ | $0.089 |
| 2500+ | $0.087 |
| 5000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114BSN330T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel04AC9265RL
Cut Tape04AC9265
Product Range300mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo150mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleTSOP
Output Current Max300mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range300mA 3.3V LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The <bold>NCP114 </bold>is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
150mV
Max Output Current
300mA
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
150mV
Dropout Voltage Typ @ Current
150mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
300mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
