Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1200D100R2GCopy
Newark Part No.89Y7329
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min6.3V
Supply Voltage Max12.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min86kHz
Switching Frequency Max116kHz
Duty Cycle Min-
Duty Cycle Max87%
TopologyFlyback
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency100kHz
Input Voltage16V
Output Current250mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
12.5V
No. of Pins
8Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
116kHz
Duty Cycle Max
87%
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
100kHz
Output Current
250mA
No. of Channels
1Channels
Supply Voltage Min
6.3V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
86kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Controller IC Case Style
SOIC
Input Voltage
16V
Output Voltage
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
