Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1236BD65R2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AC6124
Your Part Number
72,500 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1236BD65R2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AC6124
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins7Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
7Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Input Voltage Min
-
Input Voltage Max
-
IC Case / Package
SOIC
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
