Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1246BLD065R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AC3705RL
Cut Tape13AC3705
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.906 |
| 100+ | $0.802 |
| 250+ | $0.753 |
| 500+ | $0.723 |
| 1000+ | $0.711 |
| 2500+ | $0.697 |
| 5000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1246BLD065R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AC3705RL
Cut Tape13AC3705
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage Max-
Input Voltage AC Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins7Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
SOIC
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
