Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1251BSN100T1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AC4618RL
Cut Tape14AC4618
Your Part Number
12,479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 50+ | $0.519 |
| 100+ | $0.455 |
| 250+ | $0.424 |
| 500+ | $0.406 |
| 1000+ | $0.391 |
| 2500+ | $0.384 |
| 5000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1251BSN100T1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14AC4618RL
Cut Tape14AC4618
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max28V
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min92kHz
Switching Frequency Max108kHz
Duty Cycle Min-
Duty Cycle Max84%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleTSOP
Frequency100kHz
Input Voltage-
Output Current500mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
6Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
108kHz
Duty Cycle Max
84%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
100kHz
Output Current
500mA
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
TSOP
IC Mounting
Surface Mount
Switching Frequency Min
92kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
TSOP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
