
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.835 |
| 100+ | $0.756 |
| 250+ | $0.718 |
| 500+ | $0.695 |
| 1000+ | $0.679 |
| 2500+ | $0.666 |
| 5000+ | $0.652 |
Product Information
Product Overview
The NCP1271D65R2G is a soft-skip mode Standby Pulse Width Modulation (PWM) Controller with adjustable skip level and external latch. It allows for excellent stand by power consumption by use of its adjustable esoft-skip mode and integrated high voltage startup FET. This proprietary Soft-Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer-based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
- Fixed-frequency current-mode operation with ramp compensation and skip cycle in standby condition
- Timer-based fault protection for improved overload detection
- Soft-skip mode technique for optimal noise control in standby
- Internal high-voltage startup current source for lossless startup
- 5% Current limit accuracy over the full temperature range
- Adjustable skip level
- Internal latch for easy implementation of overvoltage and overtemperature protection
- Frequency jittering for softened EMI signature
Technical Specifications
Single Ended Controller
Current Mode Control
20V
7Pins
65kHz
-
85%
-40°C
-
-
-
65kHz
500mA
1Channels
9.1V
SOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (25-Jun-2025)
SOIC
14V
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
