Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1342AMAACD1R2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel97AC7847RL
Cut Tape97AC7847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.880 |
| 100+ | $0.779 |
| 250+ | $0.730 |
| 500+ | $0.701 |
| 1000+ | $0.689 |
| 2500+ | $0.675 |
| 5000+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1342AMAACD1R2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel97AC7847RL
Cut Tape97AC7847
Technical Datasheet
Input Voltage Min9VAC
Input Voltage AC Min9V
Input Voltage Max28VAC
Input Voltage AC Max28V
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins9Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating20V
Power Switch Current Rating-
Switching Frequency500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9VAC
Input Voltage Max
28VAC
IC Case / Package
NSOIC
No. of Pins
9Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
9V
Input Voltage AC Max
28V
AC / DC Converter Case Style
NSOIC
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
20V
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
