Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1343AMDCDBD1R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AJ4573RL
Cut Tape64AJ4573
Your Part Number
2,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.917 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.786 |
| 25+ | $0.734 |
| 50+ | $0.688 |
| 100+ | $0.643 |
| 250+ | $0.619 |
| 500+ | $0.606 |
| 1000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1343AMDCDBD1R2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AJ4573RL
Cut Tape64AJ4573
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
28V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
9V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
