Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP135AMT040TBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AC7306RL
Cut Tape62AC7306
Product Range400mV 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 50+ | $0.459 |
| 100+ | $0.401 |
| 250+ | $0.373 |
| 500+ | $0.357 |
| 1000+ | $0.343 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP135AMT040TBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AC7306RL
Cut Tape62AC7306
Product Range400mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min453mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom400mV
Output Voltage - Nom400mV
Adjustable Output Voltage Min-
Output Voltage Nom400mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo53mV
LDO Regulator Case StyleWDFN
Max Output Current500mA
Dropout Voltage Typ @ Current53mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range400mV 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
400mV
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
WDFN
Dropout Voltage Typ @ Current
53mV
Dropout Voltage - Typ @ Current
53mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
400mV 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
453mV
No. of Outputs
1Outputs
Output Voltage - Nom
400mV
Output Voltage Nom
400mV
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
53mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
