Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP137AFCT110T2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AC7849RL
Cut Tape97AC7849
Your Part Number
4,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.606 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.606 |
| 10+ | $0.435 |
| 15+ | $0.413 |
| 25+ | $0.392 |
| 50+ | $0.369 |
| 125+ | $0.346 |
| 250+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
1.1V
SVHC
No SVHC (04-Feb-2026)
Output Current Max
700mA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
