Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP139AFCT110T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7851RL
Cut Tape97AC7851
Product Range1.1V 1A LDO Voltage Regulators
Your Part Number
3,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.671 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.671 |
| 50+ | $0.455 |
| 100+ | $0.407 |
| 250+ | $0.385 |
| 500+ | $0.371 |
| 1000+ | $0.359 |
| 2500+ | $0.355 |
| 5000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP139AFCT110T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7851RL
Cut Tape97AC7851
Product Range1.1V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.15V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.1V
Output Voltage - Nom1.1V
Output Voltage Nom1.1V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo50mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleWLCSP
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current50mV
Dropout Voltage - Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.1V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.1V
Output Voltage Nom
1.1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
50mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
50mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
1.1V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.15V
No. of Outputs
1Outputs
Output Voltage - Nom
1.1V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Output Current Max
1A
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
