Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP148AFCT285T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7854RL
Cut Tape97AC7854
Product Range2.85V 450mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.381 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.381 |
| 50+ | $0.253 |
| 100+ | $0.225 |
| 250+ | $0.211 |
| 500+ | $0.202 |
| 1000+ | $0.195 |
| 2500+ | $0.190 |
| 5000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP148AFCT285T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7854RL
Cut Tape97AC7854
Product Range2.85V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.85V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.85V
Output Voltage Nom2.85V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current450mA
Dropout Voltage Vdo175mV
PolarityPositive Output
Output Current Max450mA
LDO Regulator Case StyleWLCSP
Max Output Current450mA
Output Current Max450mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.85V 450mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.85V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
175mV
Output Current Max
450mA
Max Output Current
450mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
175mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.85V 450mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.85V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.85V
Adjustable Output Voltage Max
-
Output Current
450mA
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Output Current Max
450mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
