Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1607BDR2G.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y6912RL
Cut Tape81Y6912
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 50+ | $0.523 |
| 100+ | $0.488 |
| 250+ | $0.466 |
| 500+ | $0.451 |
| 1000+ | $0.426 |
| 2500+ | $0.413 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1607BDR2G.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y6912RL
Cut Tape81Y6912
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min-300mV
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max70kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency-
Operating Supply Current2.1mA
Startup Current23.5µA
UVLO12V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
70kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
2.1mA
UVLO
12V
Control Mode
Voltage
Supply Voltage Min
-300mV
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
-
Startup Current
23.5µA
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
