Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1611ADR2GCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.76T6314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1611ADR2GCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.76T6314
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max35V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)0%
Frequency20kHz
Operating Supply Current2mA
Startup Current20µA
UVLO9V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
35V
No. of Pins
8Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
0%
Operating Supply Current
2mA
UVLO
9V
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
20kHz
Startup Current
20µA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
